Altech Solid Enclosure Type KO4700 Series , 200 x 147 x 140mm, Glass Filled Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 900-3547
- Mfr. Part No.:
- 90.770
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-3547
- Mfr. Part No.:
- 90.770
- Manufacturer:
- Altech
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech DIN-Rail Enclosure
A series of Altech DIN Rail enclosures suitable for various applications. With a massive range of sizes, finding a suitable enclosure is easy. Every enclosure is completely DIN Rail mounted and built from a Polycarbonate plastic material. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Enclosure Type | Solid |
Body Material | Glass Filled Polycarbonate |
Length | 200mm |
Dimensions | 200 x 147 x 140mm |
Width | 147mm |
Height | 140mm |
Maximum Terminals | 132 |
Colour | Black |
Series | KO4700 |
Maximum Operating Temperature | +125°C |
Enclosure Rating | IP20 |
Special Features | Industrial Application, Standard Enclosures are Equipped with the Maximum Number of Terminal Strips |
Internal Mounting Type | DIN Rail |
Terminal Type | Box Clamp |
Standards Met | UL 94V-0 |