- RS Stock No.:
- 783-3658
- Mfr. Part No.:
- EL5371IUZ
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 783-3658
- Mfr. Part No.:
- EL5371IUZ
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Differential Amplifiers, Intersil
Differential Amplifiers, Intersil
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Maximum Operating Temperature | +85 °C |
Pin Count | 28 |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 3.98 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Width | 3.98mm |