Recently searched

    TRACOPOWER TEL 8 DC-DC Converter, 12V dc/ 665mA Output, 36 → 75 V dc Input, 8W, Through Hole, +80°C Max Temp

    Bulk discount available

    Subtotal (1 unit)**

    HK$171.40

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 2HK$171.40
    3 - 4HK$167.10
    5 +HK$164.50

    **price indicative

    RS Stock No.:
    918-9183
    Mfr. Part No.:
    TEL 8-4812
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    12V dc

    Input Voltage Range

    36 → 75 V dc

    Power Rating

    8W

    Input Voltage Nominal

    48 V dc

    Output Current

    665mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    DIP 16

    Isolation Voltage

    1.5kV dc

    Length

    23.8mm

    Width

    13.7mm

    Depth

    8mm

    Series

    TEL 8

    Load Regulation

    0.01

    Standards Met

    ANSI/UL No:60950-1, CAN, CSA C22.2 No:60950-1-07, EN 55022 Class A, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH

    Maximum Temperature

    +80°C

    Minimum Temperature

    -40°C

    Efficiency

    85%