Recently searched

    TRACOPOWER TEN 40N DC-DC Converter, 15V dc/ 2.67A Output, 18 → 36 V dc Input, 40W, Through Hole, +80°C Max Temp

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 unit)**

    HK$505.40

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 2HK$505.40
    3 - 4HK$492.80
    5 +HK$485.20

    **price indicative

    Packaging Options:
    RS Stock No.:
    733-1991
    Distrelec Article No.:
    169-53-409
    Mfr. Part No.:
    TEN 40-2413N
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    15V dc

    Input Voltage Range

    18 → 36 V dc

    Power Rating

    40W

    Input Voltage Nominal

    24 V dc

    Output Current

    2.67A

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Isolation Voltage

    1.5kV dc

    Length

    50.8mm

    Depth

    11mm

    Series

    TEN 40N

    Load Regulation

    ±1%

    Maximum Temperature

    +80°C

    Efficiency

    91%

    Minimum Temperature

    -40°C