Artesyn ERM DC-DC Converter, ±15V dc/ 660mA Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 174-3453
- Mfr. Part No.:
- ERM01CC36B
- Manufacturer:
- Artesyn
On back order for despatch 21/02/2025, delivery within 3 working days
Price 1 Tube of 10
HK$6,564.40
Tube(s) | Per Tube | Per unit* |
1 + | HK$6,564.40 | HK$656.44 |
*price indicative |
- RS Stock No.:
- 174-3453
- Mfr. Part No.:
- ERM01CC36B
- Manufacturer:
- Artesyn
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 20W |
Input Voltage Nominal | 36 V dc |
Output Current | 660mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | ±14.85 V dc, ±15.15V dc |
Package | DIP |
Isolation Voltage | 3kV dc |
Width | 25.4mm |
Length | 50.8mm |
Depth | 11mm |
Series | ERM |
Railway Approved | Yes |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) |
Efficiency | 87% |