Recom RNM DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 166-8721
- Mfr. Part No.:
- RNM-3.312S
- Manufacturer:
- Recom
The image is for reference only, please refer to product details and specifications
On back order for despatch 30/09/2024, delivery within 3 working days
Price 1 Tube of 60
HK$4,019.00
Tube(s) | Per Tube | Per unit* |
1 - 1 | HK$4,019.00 | HK$66.983 |
2 - 3 | HK$3,930.60 | HK$65.51 |
4 + | HK$3,846.20 | HK$64.103 |
*price indicative |
- RS Stock No.:
- 166-8721
- Mfr. Part No.:
- RNM-3.312S
- Manufacturer:
- Recom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series
Ultra compact 8.3 x 8.3 x 6.8mm
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
Note
Operating temperature is without derating
MBTF to MIL-HDBK 217F (25°C)
MBTF to MIL-HDBK 217F (25°C)
Standards
EN60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | 83mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 500V ac |
Depth | 6.8mm |
Length | 8.3mm |
Series | RNM |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |