TRACOPOWER TIM 3.5 DC-DC Converter, 9V dc/ 389mA Output, 36 → 75 V dc Input, 3.5W, Through Hole
- RS Stock No.:
- 152-6822
- Mfr. Part No.:
- TIM 3.5-4819
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)**
HK$2,776.80
On back order for despatch 21/07/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | HK$2,776.80 | HK$277.68 |
5 - 9 | HK$2,707.40 | HK$270.74 |
10 + | HK$2,639.70 | HK$263.97 |
**price indicative
- RS Stock No.:
- 152-6822
- Mfr. Part No.:
- TIM 3.5-4819
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 9V dc | |
Input Voltage Range | 36 → 75 V dc | |
Power Rating | 3.5W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 389mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | DIP 16 | |
Isolation Voltage | 5kV ac | |
Depth | 10.2mm | |
Width | 14.4mm | |
Length | 24.3mm | |
Series | TIM 3.5 | |
Standards Met | EN 55022, IEC/EN/ES 60601-1 | |
Medical Approved | Yes | |
Efficiency | 80% | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 9V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 3.5W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 389mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 5kV ac | ||
Depth 10.2mm | ||
Width 14.4mm | ||
Length 24.3mm | ||
Series TIM 3.5 | ||
Standards Met EN 55022, IEC/EN/ES 60601-1 | ||
Medical Approved Yes | ||
Efficiency 80% | ||