BEL POWER SOLUTIONS INC Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 16A Output, 9.6 → 14 V dc Input,
- RS Stock No.:
- 555-468
- Mfr. Part No.:
- YS12S16-0G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 555-468
- Mfr. Part No.:
- YS12S16-0G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Power-One 16A SMD Single Output Regulated Non-Isolated DC-DC Converter - Y Series
The Y Series of DC/DC converters provides exceptional thermal performance, even in high temperature environments with minimal airflow. This performance is accomplished through the use of advanced circuitry, packaging and processing techniques to achieve a design possessing ultra-high efficiency, excellent thermal management and a very low-body profile.
Non-isolated
Synchronous buck converter topology
Wide input voltage range
Up to 16A output current
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Remote output sense
Remote ON/OFF
Input under-voltage lockout, over-current and over-temperature protection
Horizontal surface mount package - industry standard footprint and pinout
Synchronous buck converter topology
Wide input voltage range
Up to 16A output current
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Remote output sense
Remote ON/OFF
Input under-voltage lockout, over-current and over-temperature protection
Horizontal surface mount package - industry standard footprint and pinout
Standards
UL 60950, DEMKO certification to EN 60950
Approvals
UL/cUL recognised
Power-One - Non-Isolated, Analogue Point-of-Load Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75 → 5.5V dc |
Input Voltage Range | 9.6 → 14 V dc |
Power Rating | 88W |
Input Voltage Nominal | 12 V dc |
Output Current | 16A |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Width | 13.46mm |
Length | 33.02mm |
Depth | 7.98mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Standards Met | EN 62368-1, IEC 62368-1 |