Fluke 1738 Three Phase Power Energy Monitor, Bluetooth, USB A, USB Mini, Wi-Fi
- RS Stock No.:
- 901-2756
- Mfr. Part No.:
- FLUKE-1738/INTL
- Manufacturer:
- Fluke
Temporarily out of stock - back order for despatch 11/09/2024, delivery within 1 working days
Price Each
HK$59,549.03
Units | Per unit |
---|---|
1 + | HK$59,549.03 |
- RS Stock No.:
- 901-2756
- Mfr. Part No.:
- FLUKE-1738/INTL
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Fluke 1738 Three Phase Power Logger, Advanced Version (International)
The Fluke 1738 is built with Fluke Connect mobile App and desktop software compatibility to provide the data necessary to make critical power quality and energy decisions in real-time. It automatically captures and logs more than 500 power quality parameters while allowing users to troubleshoot more advanced power quality issues. An enhanced Power Quality Health Summary (EN50160) function provides fast insight into overall electrical system health. The Power Quality Health Summary is based on detailed power quality data including viewable event waveform captures, giving excellent visibility into the data needed to optimise system reliability and savings. An optimised user interface, flexible current probes and intelligent measurement verification function digitally verify and correct common connection errors. Users can access and share data remotely with team members via the Fluke Connect App or through facilities WiFi infrastructure (Requires optional WiFi adapter). This can be used to maintain safer working distances, help make critical decisions in real-time and reduce the need for protective equipment, site visits and check-ins. Users can also quickly chart and graph measurements to help identify issues and create detailed reports with the included Fluke Energy Analyze Plus software package.
Features and Benefits
Automatically capture and log voltage, current, power, harmonics and associated power quality values
Fluke Connect compatible - view data locally on the instrument, via Fluke Connect mobile App and desktop software or through facilities WiFi infrastructure
Power instrument directly from the measured circuit
600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
Measure all three phases and neutral with 4 flexible current probes (included)
Store more than 20 separate logging sessions on the instrument
Automatic logging of measured values means never losing measurement trends
Measured values can reviewed during logging sessions and before downloading for real-time analysis
Capture dips, swells, and inrush currents with event waveform snapshot and high resolution RMS profile, plus date, timestamp and severity to help pinpoint potential root causes of power quality issues
Summarises the most important power quality health parameters to provide fast insight into overall electrical system health, indicating whether more detailed analysis and reporting should be done
Colour LCD display 4.3 inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel
Optimised user interface
Complete 'in-the-field' setup through the front panel or Fluke Connect App
Connect other Fluke Connect devices to the Fluke 1738 to simultaneously log up to two other measurement parameters, virtually any parameter available on a Fluke Connect wireless digital multimeter
Energy Analyze Plus application software
Dimensions 198 x 167 x 55 mm (198 x 167 x 90 mm with power supply attached)
Weight of instrument 1.1 kg
Weight of power supply 400 g
Kensington lock slot
Fluke Connect compatible - view data locally on the instrument, via Fluke Connect mobile App and desktop software or through facilities WiFi infrastructure
Power instrument directly from the measured circuit
600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream
Measure all three phases and neutral with 4 flexible current probes (included)
Store more than 20 separate logging sessions on the instrument
Automatic logging of measured values means never losing measurement trends
Measured values can reviewed during logging sessions and before downloading for real-time analysis
Capture dips, swells, and inrush currents with event waveform snapshot and high resolution RMS profile, plus date, timestamp and severity to help pinpoint potential root causes of power quality issues
Summarises the most important power quality health parameters to provide fast insight into overall electrical system health, indicating whether more detailed analysis and reporting should be done
Colour LCD display 4.3 inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel
Optimised user interface
Complete 'in-the-field' setup through the front panel or Fluke Connect App
Connect other Fluke Connect devices to the Fluke 1738 to simultaneously log up to two other measurement parameters, virtually any parameter available on a Fluke Connect wireless digital multimeter
Energy Analyze Plus application software
Dimensions 198 x 167 x 55 mm (198 x 167 x 90 mm with power supply attached)
Weight of instrument 1.1 kg
Weight of power supply 400 g
Kensington lock slot
Note
Optional Fluke WiFi/BLE adapter 901-0031 is available for use in certified markets
Standards
IEC 61010-1, IEC 61010-2-031: CAT IV 600 V / CAT III 1000 V
Supplied with
Power supply, voltage test leads, alligator clips (x4), 12 in 1500 A flexible current probe (x4), soft case, Energy Analyze Plus software, magnetic hanging strap, magnetic voltage probes (x4), line cords, colour coding set & documentation on USB flash drive
Attribute | Value |
---|---|
Number of Input Channels | 4 |
Model Number | 1738 |
Measurement Parameters | Current, Frequency, Harmonic, TDD, THD A, THD V, Unbalance, Voltage, Voltage Harmonic |
Interface Type | Bluetooth, USB A, USB Mini, Wi-Fi |
Data Logger Type | Three Phase Power |
Maximum Voltage Measurement | 1000V |
Power Source | Battery |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Battery Type | Rechargeable Lithium-Ion |
Battery Life | 4 Hours |