MADE TRIDENT 3U3I/FLEX AFF Energy Monitor
- RS Stock No.:
- 122-5899
- Mfr. Part No.:
- TRIDENT 3U3I/FLEX AFF
- Manufacturer:
- MADE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5899
- Mfr. Part No.:
- TRIDENT 3U3I/FLEX AFF
- Manufacturer:
- MADE
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MADE | |
| Model Number | TRIDENT 3U3I/FLEX AFF | |
| Interface Type | RS232, USB | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand MADE | ||
Model Number TRIDENT 3U3I/FLEX AFF | ||
Interface Type RS232, USB | ||
Power Source Mains | ||
- COO (Country of Origin):
- FR
MADE TRIDENT 3U3I/FLEX AFF Energy Monitor
TRIDENT is a 3 phase data logger for recording and analysing voltage measurements, currents and powers on electrical networks to EN50160. TRIDENT is available with or without display.
TRIDENT continuously records true RMS average values of U (or V) and I on the 3 phases, neutral current and active power. The period of integration is programmable from 1 min to 60 min.
TRIDENT continuously records true RMS average values of U (or V) and I on the 3 phases, neutral current and active power. The period of integration is programmable from 1 min to 60 min.
Current Measurement: 0 A → 20 A, 0 A → 200 A & 0 A → 2000 A
Power Supplies Auxiliary Power: 230 V ac, ±20%, Measurement input between phase 1 and neutral
Interface: USB to RS232 adapter
Power Supplies Auxiliary Power: 230 V ac, ±20%, Measurement input between phase 1 and neutral
Interface: USB to RS232 adapter
