MADE TRIDENT 3U3I/FLEX AV Energy Monitor
- RS Stock No.:
- 122-5898
- Mfr. Part No.:
- TRIDENT 3U3I/FLEX AV
- Manufacturer:
- MADE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5898
- Mfr. Part No.:
- TRIDENT 3U3I/FLEX AV
- Manufacturer:
- MADE
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MADE | |
| Model Number | TRIDENT 3U3I/FLEX AV | |
| Interface Type | RS232, USB | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand MADE | ||
Model Number TRIDENT 3U3I/FLEX AV | ||
Interface Type RS232, USB | ||
Power Source Mains | ||
- COO (Country of Origin):
- FR
MADE TRIDENT 3U3I/FLEX AV Energy Monitor
TRIDENT is a single phase data logger for recording and analysing voltage measurements, currents and powers on electrical networks to EN50160.
TRIDENT continuously records true RMS average values of U (or V) and I on single phase, neutral current and active power. The period of integration is programmable from 1 min to 60 min.
TRIDENT continuously records true RMS average values of U (or V) and I on single phase, neutral current and active power. The period of integration is programmable from 1 min to 60 min.
Current Measurement: 200 A
Interface USB to RS232 adapter
Interface USB to RS232 adapter
