Lapp OLFLEX CLASSIC 110 Control Cable, 3 Cores 4mm² 12 AWG, Unscreened, 50 m, Silver Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 300-917
- Mfr. Part No.:
- 1119503
- Manufacturer:
- Lapp
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 300-917
- Mfr. Part No.:
- 1119503
- Manufacturer:
- Lapp
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 110 | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 12AWG | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 110 | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 12AWG | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- CN
Related links
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
