Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin PDIP
- RS Stock No.:
- 530-7435P
- Mfr. Part No.:
- UPC277C-A
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 530-7435P
- Mfr. Part No.:
- UPC277C-A
- Manufacturer:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Dimensions | 10.16 x 6.4 x 4.31mm | |
| Length | 10.16mm | |
| Width | 6.4mm | |
| Height | 4.31mm | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Maximum Operating Temperature | +70 °C | |
| Typical Voltage Gain | 106.02 dB | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Dimensions 10.16 x 6.4 x 4.31mm | ||
Length 10.16mm | ||
Width 6.4mm | ||
Height 4.31mm | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 106.02 dB | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- JP
Related links
- BA2903SFV-E2 ROHM Open Collector O/P, 1.3μs 2 → 36 V 8-Pin SSOP
- LMV393M/NOPB Texas Instruments Open Collector O/P, 3 V 8-Pin SOIC
- NJM2903CG-TE2 Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOP-8
- Nisshinbo Micro Devices 2-Channel Dual Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOP-8
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Collector O/P, 2.5 μs 16V 5 V 8-Pin PDIP
- LM293P Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30V 3 V 8-Pin PDIP
