TRACO POWER 156 μH 11.3 A Common Mode Choke 15 mΩ 500V

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-6703
Mfr. Part No.:
TCK-072
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Common Mode Choke

Inductance

156μH

Maximum DC Current

11.3A

Series

TCK

Impedance

15mΩ

Test Frequency

100kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

500V

Inductance Tolerance

±35 %

Length

16mm

Maximum DC Resistance

15mΩ

Standards/Approvals

No

Height

19mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-072 is a common mode choke for use with Traco isolated DC-DC converters.

Inductance (each winding) 156 μH ±35% (at 100 kHz / 100 mV)

Impedance (DCR) 15 mOhm max

Rated current 11.3 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy