JAE, JL04VSize 18 Cable Clamp
- RS Stock No.:
- 626-8858
- Mfr. Part No.:
- JL04-18CK(13)-R
- Manufacturer:
- JAE
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 25 more to save HK$112.50
View bulk pricing optionsSubtotal (1 unit)*
HK$93.20
FREE delivery for orders over HK$250.00
Temporarily out of stock
- 17 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | HK$93.20 | - |
| 25 - 124 | HK$88.70 | HK$112.50 |
| 125 + | HK$79.80 | HK$1,675.00 |
*price indicative
- RS Stock No.:
- 626-8858
- Mfr. Part No.:
- JL04-18CK(13)-R
- Manufacturer:
- JAE
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Cable Clamp | |
| Shell Size | 18 | |
| Housing Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Length | 53.8mm | |
| Series | JL04V | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Cable Clamp | ||
Shell Size 18 | ||
Housing Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Length 53.8mm | ||
Series JL04V | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
Related links
- JAE Black Aluminium Alloy Cable Clamp, 16 mm Max. Bundle 53.8 mm 37.3mm
- Amphenol Limited, 97BSize 18 Cable Clamp
- Amphenol Industrial, 97Size 18 Cable Clamp
- JAE For Use With Cabtire Cable
- Hirose For Use With RM-W Series Waterproof Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV Circular
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Amphenol Industrial For Use With Wires Protected by Tubing, Jacketed