TE Connectivity, TXR Straight Circular Connector Accessory, For Use With Circular Connectors and Heat Shrink Boots
- RS Stock No.:
- 814-779
- Mfr. Part No.:
- 898209-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
HK$2,370.30
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | HK$2,370.30 | HK$790.10 |
*price indicative
- RS Stock No.:
- 814-779
- Mfr. Part No.:
- 898209-000
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| For Use With | Circular Connectors and Heat Shrink Boots | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
For Use With Circular Connectors and Heat Shrink Boots | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series TXR | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE CONNECTIVITY circular connector backshell adapter designed for high-reliability military and aerospace applications. This component is part of the Raychem Cable Protection line and is used to provide strain relief and environmental sealing for cable assemblies.
Straight orientation
Shielded adaptor
Related links
- TE Connectivity For Use With Raychem TXR
- TE Connectivity Heat Shrink Boot Black, PVC
- TE Connectivity Heat Shrink Boot 874333 Black, Polyolefin Adhesive Backing
- TE Connectivity Heat-Shrink Tube C95061 Black, Fluid Resistant Elastomer
- TE Connectivity Heat Shrink Boot 202D211 Black, Polyolefin Adhesive Backing
- TE Connectivity Heat Shrink Boot 806798 Black, Fluid Resistant Elastomer Adhesive Backing
- TE Connectivity Heat Shrink Boot UNICURE Black, Fluid Resistant Elastomer Adhesive Backing
- TE Connectivity Heat Shrinkable Cable Break-Out RAYCHEM Black 26.9 mm