100 Ω Wurth Elektronik Surface Chip Balun

The image is for reference only, please refer to product details and specifications

Subtotal (1 reel of 2000 units)*

HK$11,306.00

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +HK$5.653HK$11,306.00

*price indicative

RS Stock No.:
427-211
Mfr. Part No.:
7484212300
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Unbalance Impedance

50Ω

Product Type

Chip Balun

Balance Impedance

100Ω

Maximum Insertion Loss

1dB

Mount Type

Surface

Pin Count

6

Maximum Frequency

3100MHz

Minimum Operating Temperature

-40°C

Minimum Frequency

1500MHz

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Width

0.9mm

Height

1.25mm

Length

2mm

COO (Country of Origin):
TW
The Wurth Elektronik Multilayer Chip Balun is a high-frequency RF component designed for wireless communication systems. It offers low insertion loss, stable impedance matching, and Compact form factor, making it Ideal for applications such as Home RF, DECT, WLAN, Bluetooth, and ZigBee. Its broad frequency range and optimized signal balance ensure efficient RF performance across various communication protocols.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Related links