Vishay, 33Ω 50W Thick Film Chassis Mount Resistor RCH50S33R00JS06 ±5%
- RS Stock No.:
- 789-0743
- Mfr. Part No.:
- RCH50S33R00JS06
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 unit)**
HK$123.20
20 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 6 | HK$123.20 |
7 - 12 | HK$121.30 |
13 + | HK$118.60 |
**price indicative
- RS Stock No.:
- 789-0743
- Mfr. Part No.:
- RCH50S33R00JS06
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 33Ω | |
Power Rating | 50W | |
Series | RCH50 | |
Package/Case | Planar | |
Tolerance | ±5% | |
Technology | Thick Film | |
Termination Style | Solder Tab | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Minimum Temperature Coefficient | -150ppm/°C | |
Maximum Temperature Coefficient | +150ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 33Ω | ||
Power Rating 50W | ||
Series RCH50 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Solder Tab | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||