- RS Stock No.:
- 664-1865
- Mfr. Part No.:
- IRH400W 10OHMJ
- Manufacturer:
- PCN
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
HK$1,873.76
Units | Per unit |
1 - 4 | HK$1,873.76 |
5 - 9 | HK$1,817.54 |
10 + | HK$1,744.85 |
- RS Stock No.:
- 664-1865
- Mfr. Part No.:
- IRH400W 10OHMJ
- Manufacturer:
- PCN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High power general-purpose metal clad wire wound resistor, IRH 100 → 500 W
Cement-sealed resistor with excellent heat resistance
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 400W |
Series | IRH |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |