PCN, 1Ω 50W Wire Wound Chassis Mount Resistor FHN60 1OHMF ±1%

The image is for reference only, please refer to product details and specifications

Bulk discount available

Subtotal (1 unit)*

HK$730.30

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4HK$730.30
5 - 9HK$708.40
10 +HK$680.10

*price indicative

RS Stock No.:
602-7168
Mfr. Part No.:
FHN60 1OHMF
Manufacturer:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Resistance

Power Rating

50W

Series

FHN

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Metal Clad Resistor, 50 W (non-inductive winding)


Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics

Related links