PCN, 2Ω 20W Wire Wound Chassis Mount Resistor FHN25 2OHMF ±1%

The image is for reference only, please refer to product details and specifications

Bulk discount available

Subtotal (1 unit)*

HK$152.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9HK$152.65
10 - 19HK$146.55
20 +HK$140.44

*price indicative

RS Stock No.:
602-6496
Mfr. Part No.:
FHN25 2OHMF
Manufacturer:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Resistance

Power Rating

20W

Series

FHN

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Metal clad resistor, 20 W (non-inductive winding)


Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics

Related links