- RS Stock No.:
- 261-2353
- Mfr. Part No.:
- CJP200J10RJ
- Manufacturer:
- TE Connectivity
2 In stock for delivery within 3 working days
Added
Price Each
HK$287.41
Units | Per unit |
1 - 4 | HK$287.41 |
5 - 9 | HK$278.78 |
10 - 19 | HK$262.05 |
20 - 49 | HK$238.46 |
50 + | HK$233.69 |
- RS Stock No.:
- 261-2353
- Mfr. Part No.:
- CJP200J10RJ
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 510 g
Vibration resistant
Weight of resistor is 510 g
Vibration resistant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 200W |
Series | CJP |
Package/Case | Aluminium Housed |
Tolerance | 5% |
Technology | Wire Wound |