Recently searched

    TE Connectivity, 470Ω 100W Thick Film Chassis Mount Resistor BDS2A100470RK ±10%

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 unit)**

    HK$490.49

    Add to Basket
    Select or type quantity
    55 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12HK$490.49
    13 - 24HK$479.70
    25 +HK$470.11

    **price indicative

    Packaging Options:
    RS Stock No.:
    225-1266
    Mfr. Part No.:
    BDS2A100470RK
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    470Ω

    Power Rating

    100W

    Series

    BDS100

    Package/Case

    Planar

    Tolerance

    ±10%

    Technology

    Thick Film

    Termination Style

    Screw

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Minimum Temperature Coefficient

    -150ppm/°C

    Maximum Temperature Coefficient

    +150ppm/°C