- RS Stock No.:
- 195-4180
- Mfr. Part No.:
- HS100E6 220R F M193
- Manufacturer:
- Arcol
On back order for despatch 23/07/2024, delivery within 3 working days
Added
Price Each (In a Bag of 16)
HK$60.439
Units | Per unit | Per Bag* |
16 - 16 | HK$60.439 | HK$967.024 |
32 - 48 | HK$59.231 | HK$947.696 |
64 + | HK$58.046 | HK$928.736 |
*price indicative |
- RS Stock No.:
- 195-4180
- Mfr. Part No.:
- HS100E6 220R F M193
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 100W |
Series | HS100 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 65.2 x 47.5 x 24.1mm |
Overall Height | 24.1mm |
Overall Length | 65.2mm |
Overall Width | 47.5mm |