- RS Stock No.:
- 167-8621
- Mfr. Part No.:
- RW20117A471JB15
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
On back order for despatch 22/07/2024, delivery within 3 working days
Added
Price Each (In a Box of 20)
HK$387.876
Units | Per unit | Per Box* |
20 - 20 | HK$387.876 | HK$7,757.52 |
40 - 60 | HK$378.18 | HK$7,563.60 |
80 + | HK$372.361 | HK$7,447.22 |
*price indicative |
- RS Stock No.:
- 167-8621
- Mfr. Part No.:
- RW20117A471JB15
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
72 Watt RW Series
Mounting: AN soldered collar type
Combines a high power rating with excellent endurance
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214
1000Vrms voltage withstand
100MΩ insulating resistance
Meets the toughest requirements of specification NF C 93214
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 72W |
Series | RW20117 |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |