- RS Stock No.:
- 167-8598
- Mfr. Part No.:
- LPS0300L2202JB
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
On back order for despatch 14/08/2024, delivery within 3 working days
Added
Price Each (In a Box of 15)
HK$434.261
Units | Per unit | Per Box* |
15 - 60 | HK$434.261 | HK$6,513.915 |
75 + | HK$390.834 | HK$5,862.51 |
*price indicative |
- RS Stock No.:
- 167-8598
- Mfr. Part No.:
- LPS0300L2202JB
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LPS300 Series 300 W Thick Film Power Resistor
LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Power Rating | 300W |
Series | LPS300 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Maximum Temperature Coefficient | ±150ppm/°C |