TE Connectivity, 220Ω 100W Wire Wound Chassis Mount Resistor HSC100220RJ ±5%
- RS Stock No.:
- 164-9018
- Mfr. Part No.:
- HSC100220RJ
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 box of 10 units)**
HK$848.10
200 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Box** |
---|---|---|
10 - 10 | HK$84.81 | HK$848.10 |
20 - 30 | HK$82.69 | HK$826.90 |
40 + | HK$81.42 | HK$814.20 |
**price indicative
- RS Stock No.:
- 164-9018
- Mfr. Part No.:
- HSC100220RJ
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 220Ω | |
Power Rating | 100W | |
Series | HSC100 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -30ppm/°C | |
Maximum Temperature Coefficient | +30ppm/°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 220Ω | ||
Power Rating 100W | ||
Series HSC100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -30ppm/°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||