TE Connectivity, 27Ω 50W Wire Wound Chassis Mount Resistor THS5027RJ ±5%
- RS Stock No.:
- 164-4393
- Mfr. Part No.:
- THS5027RJ
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 box of 100 units)**
HK$2,395.60
On back order for despatch 07/10/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | HK$23.956 | HK$2,395.60 |
200 - 300 | HK$23.357 | HK$2,335.70 |
400 + | HK$22.998 | HK$2,299.80 |
**price indicative
- RS Stock No.:
- 164-4393
- Mfr. Part No.:
- THS5027RJ
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 27Ω | |
Power Rating | 50W | |
Series | THS50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 27Ω | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||