Arcol, 2.2Ω 25W Aluminium Chassis Mount Resistor HS25 2R2 F ±1%
- RS Stock No.:
- 162-3592
- Distrelec Article No.:
- 160-32-786
- Mfr. Part No.:
- HS25 2R2 F
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 unit)**
HK$26.89
384 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 6 | HK$26.89 |
7 - 12 | HK$26.30 |
13 + | HK$25.73 |
**price indicative
- RS Stock No.:
- 162-3592
- Distrelec Article No.:
- 160-32-786
- Mfr. Part No.:
- HS25 2R2 F
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol | |
Resistance | 2.2Ω | |
Power Rating | 25W | |
Series | HS25 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Aluminium | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 27.3 x 28 x 14.8mm | |
Overall Length | 27.3mm | |
Overall Width | 28mm | |
Overall Height | 14.8mm | |
Select all | ||
---|---|---|
Manufacturer Arcol | ||
Resistance 2.2Ω | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 27.3 x 28 x 14.8mm | ||
Overall Length 27.3mm | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||