- RS Stock No.:
- 161-5872
- Mfr. Part No.:
- RHF250ML R010 B
- Manufacturer:
- PCN
7 In stock for delivery within 3 working days
Price Each
HK$3,547.62
Units | Per unit |
1 - 4 | HK$3,547.62 |
5 + | HK$3,192.86 |
- RS Stock No.:
- 161-5872
- Mfr. Part No.:
- RHF250ML R010 B
- Manufacturer:
- PCN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ideal For Current Sensing Application.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Power Rating | 50W |
Series | RHF |
Package/Case | Aluminium Housed |
Tolerance | ±0.1% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Dimensions | 27 x 28 x 14mm |
Overall Length | 27mm |
Overall Width | 28mm |
Overall Height | 14mm |