- RS Stock No.:
- 161-5848
- Mfr. Part No.:
- RH30BL-T R0001 B
- Manufacturer:
- PCN
On back order for despatch 18/05/2024, delivery within 3 working days
Added
Price Each
HK$2,729.54
Units | Per unit |
1 - 4 | HK$2,729.54 |
5 - 24 | HK$2,647.64 |
25 + | HK$2,541.73 |
- RS Stock No.:
- 161-5848
- Mfr. Part No.:
- RH30BL-T R0001 B
- Manufacturer:
- PCN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low cost Power Shunt Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 100µΩ |
Power Rating | 30W |
Series | RHBL |
Package/Case | Aluminium Housed |
Tolerance | ±0.1% |
Technology | Power Shunt |
Termination Style | Wire Lead |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +135°C |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Dimensions | 34 x 71.4 x 44.5mm |
Overall Height | 44.5mm |
Overall Width | 71.4mm |
Overall Length | 34mm |