Recently searched

    Arcol, 3.9Ω 10W Wire Wound Chassis Mount Resistor HS10 3R9 J ±5%

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (25 bags of 1 unit)**

    HK$778.00

    Add to Basket
    Select or type quantity
    213 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    25 - 49HK$30.44
    50 +HK$29.79

    **price indicative

    Packaging Options:
    RS Stock No.:
    107-3324P
    Mfr. Part No.:
    HS10 3R9 J
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    3.9Ω

    Power Rating

    10W

    Series

    HS10

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +200°C

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    8.8 x 30 x 16.5mm

    Overall Length

    30mm

    Overall Height

    8.8mm

    Overall Width

    16.5mm