- RS Stock No.:
- 776-9365
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 776-9365
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- KR
Vandal Proof Colour IR Dome Camera
The RS Pro Analogue Indoor Dome Camera is an affordable and versatile product that offers high-quality video surveillance and essential features that are ideal in securing small to medium-sized applications. Dome security cameras are named for their dome like shape and are commonly used in surveillance systems inside homes, casinos and retail stores. This varifocal dome camera gives you the flexibility to adjust the focal distance of the camera lens to exactly where it is needed.
This camera is packed with innovative features such as 1/3 Colour SONY Super HAD II CCD Image Sensor, great resolution (700 TV Lines), WDR and others. All these are nicely packed in a small, vandal resistant body. It is an ideal choice for use in exposed areas that can be prone to vandalism.
Features and Benefits:
1/3" Colour SONY Super HAD II High Resolution
2D - DNR (Digital Noise Reduction) – enables noise to be filtered even more effectively from the image
700TV Line (NTSC/PAL)
Minimum Illumination: 0.005 Lux (F:1.2)
WDR (Wide Dynamic Range) – adjusts automatically to bright and dark areas to adjust for the eliminate overexposure and under exposure conditions, 3D-DNR (SENS-UP)
Auto White Balance
Automatic Gain Control
2.8 - 12 mm Varifocal, DC IRIS + ICR
Dimension (mm): 95 diameter
Power Source: 12 Vdc (6.5 V ∼ 28 V)
Multi-Language OSD (On-Screen Display)
OSD (On-Screen Display) functions available if using OSD controller (to change its functions that affect how the camera processes an image)
2D - DNR (Digital Noise Reduction) – enables noise to be filtered even more effectively from the image
700TV Line (NTSC/PAL)
Minimum Illumination: 0.005 Lux (F:1.2)
WDR (Wide Dynamic Range) – adjusts automatically to bright and dark areas to adjust for the eliminate overexposure and under exposure conditions, 3D-DNR (SENS-UP)
Auto White Balance
Automatic Gain Control
2.8 - 12 mm Varifocal, DC IRIS + ICR
Dimension (mm): 95 diameter
Power Source: 12 Vdc (6.5 V ∼ 28 V)
Multi-Language OSD (On-Screen Display)
OSD (On-Screen Display) functions available if using OSD controller (to change its functions that affect how the camera processes an image)
Typical Applications include:
Retail
Schools
Airports
Prisons
Banking
Offices
Transport
Schools
Airports
Prisons
Banking
Offices
Transport
Frequently asked questions and answers
Is the camera waterproof?
No, the camera isn't waterproof and can only be used indoors
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Analogue |
Resolution | 700 TVL |
Power Over Ethernet | No |
Vandal Resistant | Yes |
IR | Yes |
Sensor Type | 1/3 in Super HAD II CCD |
Focal Length | 2.8 → 12mm |
Height | 125 mm |
Diameter | 95mm |