- RS Stock No.:
- 234-3256
- Mfr. Part No.:
- SH-IPC01
- Manufacturer:
- Deltaco
1 In stock for delivery within 3 working days
Added
Price Each
HK$169.91
Units | Per unit |
1 - 4 | HK$169.91 |
5 - 9 | HK$163.70 |
10 + | HK$157.76 |
- RS Stock No.:
- 234-3256
- Mfr. Part No.:
- SH-IPC01
- Manufacturer:
- Deltaco
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Deltaco Indoor Smart Home Camera is a wireless network camera that can be placed in your home or office to give you control over what happens when you are away. The camera has a resolution of 720p and an IR range of up to 10m to see objects even in the dark. In order for SH-IPC01 to record material, there is a micro SD card slot where everything is stored on a memory card. The camera also supports two-way audio which means it has both speakers and microphone which can be convenient if you are at a distance and need to communicate with someone who is near the camera.
2-way sound
Motion detection
1/4 inch CMOS sensor
720 (1280x720) 1MP
Wi-Fi 2.4GHz 802.11b / g / n
Viewing angle 80 degrees
IR range up to 10 meters
micro SD slot, max 64GB (purchased separately)
Powered by micro USB, 5V (AC adapter included)
Motion detection
1/4 inch CMOS sensor
720 (1280x720) 1MP
Wi-Fi 2.4GHz 802.11b / g / n
Viewing angle 80 degrees
IR range up to 10 meters
micro SD slot, max 64GB (purchased separately)
Powered by micro USB, 5V (AC adapter included)
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Maximum Resolution | 1280 x 720pixels |
IR | Yes |
Wireless | Yes |