Convac
- RS Stock No.:
- 680-7923
- Mfr. Part No.:
- CPT4X125-R
- Manufacturer:
- Convac
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 680-7923
- Mfr. Part No.:
- CPT4X125-R
- Manufacturer:
- Convac
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Convac | |
| Product Type | Cable Trunking | |
| Select all | ||
|---|---|---|
Brand Convac | ||
Product Type Cable Trunking | ||
RoHS Status: Not Applicable
Related links
- Convac
- Convac Floor Fan
- Convac DIN Rail Power Supply 75W
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- Roxtec Galvanised Steel Cable Trunking Accessory Roxtec R Frame 85 mm 90mm
- Igus Steel Cable Trunking Accessory Triflex R 44 mm 134mm
- Convac Fan
