Schneider Electric Cable Rod

Subtotal (1 unit)*

HK$4,919.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$4,919.88

*price indicative

RS Stock No.:
429-370
Mfr. Part No.:
ISM20130
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Rod

COO (Country of Origin):
DK
The Schneider Electric One sided pole with an anodized surface finish. The pole fixing mode is free standing and it comes with an unearthed socket. The pole is made of aluminium, making it as resistant as possible. It also has a front opening size of 45 mm. It is 68 mm in width, 89 mm in depth, and 2150 mm in height. This product is sold in set of 1.

RoHS compliant

IP30 protection degree

Easy to install as well as to dismount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy