Phoenix Contact Cable Marker Carrier for Cable

Subtotal (1 pack of 100 units)*

HK$1,477.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +HK$1,477.00HK$14.77

*price indicative

RS Stock No.:
557-236
Mfr. Part No.:
0830423
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable Marker Carrier

Product Type

Cable Marker Accessory

For Use With

Cable

Material

Polycarbonate

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VD0411-1)

Series

WM-CARRIER/B (48X10)LPR

COO (Country of Origin):
DK
The Phoenix Contact WM-CARRIER/B (48X10)LPR is an advanced cable marker carrier designed to enhance identification and organisation within wiring systems. This marker carrier is made from transparent polyester, ensuring visibility while maintaining a robust structure. Its user-friendly assembly method allows for mounting with cable ties, accommodating a cable diameter of 6 mm or more. Engineered for durability, the product supports a range of ambient temperatures, making it suitable for various operational environments. This marker carrier not only adheres to RoHS standards but also offers reliable outdoor performance with proven resistance to ultraviolet exposure and salt spray. With a thoughtful design focused on efficiency, it simplifies cable organisation, ensuring both functionality and aesthetic appeal in wiring applications.

Supports a cable diameter starting from 6 mm for versatile application

Constructed from durable, halogen-free materials ensure safety and performance

Designed to resist UV light and environmental factors for extended outdoor use

User-friendly installation with cable ties promotes quick assembly

Clear visibility of markings enhances identification while maintaining aesthetics

Lightweight design facilitates easier handling and installation

Conforms to EU RoHS regulations, ensuring compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy