Infineon TLE8457DSJXUMA1 Line Transceiver CMOS, TTL, 8-Pin SOIC-8

The image is for reference only, please refer to product details and specifications

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

HK$22.60

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8HK$11.30HK$22.60
10 - 98HK$10.25HK$20.50
100 - 248HK$9.55HK$19.10
250 - 498HK$8.20HK$16.40
500 +HK$7.60HK$15.20

*price indicative

Packaging Options:
RS Stock No.:
258-4133
Mfr. Part No.:
TLE8457DSJXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Line Transceiver

Logic Family

Iso 17987-4/Lin 2.2A/Sae J2602

Number of Channels

1

Mount Type

Surface

Package Type

SOIC-8

Pin Count

8

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

28V

Input Level

CMOS

Output Level

CMOS, TTL

Maximum Propagation Delay Time @ CL

3.5μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

TLE8457D

Width

3.9mm

Standards/Approvals

No

Length

5mm

Height

1.75mm

Maximum Low Level Output Current

20mA

Output Type

Push Pull

Automotive Standard

No

The Infineon LIN transceiver with integrated voltage regulator a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70 mA, provide protection through VCC under voltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2 A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode the voltage regulator is especially suited for applications that are permanently supplied by the battery.

Very low leakage current on the BUS pin

VCC under voltage detection with RESET output

TxD protected with dominant time-out function

BUS short to VBAT protection and BUS short to GND handling

Over temperature protection and supply under voltage detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy