- RS Stock No.:
- 729-9213
- Mfr. Part No.:
- 30 119 13 / 6,3A (HK)
- Manufacturer:
- SIBA
- RS Stock No.:
- 729-9213
- Mfr. Part No.:
- 30 119 13 / 6,3A (HK)
- Manufacturer:
- SIBA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Voltage Rating | 12000V ac |
Primary Keyword | Bottle Fuse |
Breaking Capacity at Maximum Voltage Rating | 63 kA @12kV ac |
Body Material | Ceramic |