- RS Stock No.:
- 395-991
- Mfr. Part No.:
- 5SC221
- Manufacturer:
- Siemens
12 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 3)
HK$270.27
Units | Per unit | Per Pack* |
3 - 75 | HK$270.27 | HK$810.81 |
78 - 297 | HK$259.46 | HK$778.38 |
300 + | HK$248.65 | HK$745.95 |
*price indicative |
- RS Stock No.:
- 395-991
- Mfr. Part No.:
- 5SC221
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
DIAZED Fuses, Size DIV, Type gG
DIAZED fuse links, 5SC2 Series
Operating class gG
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
Standards
IEC 60269-3, DIN VDE 0636
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Bottle Fuse Size | DIV |
Primary Keyword | Diazed Fuse |
Voltage Rating | 500V ac |
Application Category | gG |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 500 V ac, 8 kA @ 400 V dc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Gauge/Cap Colour | Red |
Body Material | Ceramic |