Sanyo 2SC4616E-TL-E NPN Bipolar Transistor, 2 A, 400 V, 4-Pin TP FA
- RS Stock No.:
- 663-8682
- Mfr. Part No.:
- 2SC4616E-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-8682
- Mfr. Part No.:
- 2SC4616E-TL-E
- Manufacturer:
- Sanyo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo 2SD1815T-TL-E NPN Bipolar Transistor 100 V, 4-Pin TP FA
- Sanyo 2SD1815S-TL-E NPN Bipolar Transistor 100 V, 4-Pin TP FA
- Sanyo 2SA1700E-TL-E PNP Bipolar Transistor -400 V, 4-Pin TP FA
- onsemi 2SD1815S-TL-E Transistor 100 V, 4-Pin TP-FA
- Sanyo 15C02MH-TL-E NPN Bipolar Transistor 15 V, 3-Pin MCPH
- Sanyo CPH3216-TL-E NPN Bipolar Transistor 80 V, 3-Pin CPH
- Sanyo 15C02CH-TL-E NPN Bipolar Transistor 15 V, 3-Pin CPH
- onsemi Transistor 50 V, 4-Pin TP-FA
