Toshiba 2SC5198-O(Q) Transistor, 10 A NPN, 140 V, 3-Pin TO-3PN
- RS Stock No.:
- 184-868
- Mfr. Part No.:
- 2SC5198-O(Q)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Add 20 more to save HK$4.00
View bulk pricing optionsSubtotal (1 unit)*
HK$15.40
FREE delivery for orders over HK$250.00
- 147 unit(s) ready to ship from another location
- Plus 151 unit(s) shipping from 19 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | HK$15.40 | - |
| 20 - 49 | HK$15.20 | HK$4.00 |
| 50 - 99 | HK$14.80 | HK$30.00 |
| 100 - 249 | HK$14.40 | HK$100.00 |
| 250 + | HK$14.10 | HK$325.00 |
*price indicative
- RS Stock No.:
- 184-868
- Mfr. Part No.:
- 2SC5198-O(Q)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 140V | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 140V | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 55 | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 19mm | |
| Length | 15.9mm | |
| Series | 2SC5198 | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 140V | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 140V | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 55 | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 19mm | ||
Length 15.9mm | ||
Series 2SC5198 | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
NPN Power Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC5358-O(Q) Transistor 230 V, 3-Pin TO-3PN
- Toshiba 2SC5242-O(Q) Transistor 230 V, 3-Pin TO-3PN
- Toshiba 2SA1986-O(Q) Transistor -230 V, 3-Pin TO-3PN
- Toshiba 2SA1962-O(Q) Transistor -230 V, 3-Pin TO-3PN
- onsemi 2N3773G Transistor 140 V, 3-Pin TO-204
- onsemi Transistor 140 V, 3-Pin TO-92
- onsemi 2N5550TFR Transistor 140 V, 3-Pin TO-92
- onsemi Transistor 140 V, 3-Pin TO-204