Weidmüller 9.2 W LED Batten Light, 24V Rectangular Surface, 1 Lamp Anti-corrosive, 40 mm Long, IP67
- RS Stock No.:
- 444-108
- Mfr. Part No.:
- 2576980000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
HK$496.38
FREE delivery for orders over HK$250.00
Last RS stock
- Final 28 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | HK$496.38 |
*price indicative
- RS Stock No.:
- 444-108
- Mfr. Part No.:
- 2576980000
- Manufacturer:
- Weidmüller
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Power | 9.2 W | |
| Lamp Type | LED | |
| Product Type | Batten Light | |
| Voltage | 24 V | |
| Lamp Shape | Rectangular | |
| Batten Type | Surface | |
| Number of Lamps | 1 | |
| Anti-corrosive | Yes | |
| Length | 40 mm | |
| IP Rating | IP67 | |
| Depth | 40 mm | |
| Diameter | 40 mm | |
| Dimmable | Yes | |
| Lifespan | 60000 h | |
| PIR Included | No | |
| Series | WIL-LED | |
| Standards/Approvals | RoHS, UL | |
| Width | 240 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Power 9.2 W | ||
Lamp Type LED | ||
Product Type Batten Light | ||
Voltage 24 V | ||
Lamp Shape Rectangular | ||
Batten Type Surface | ||
Number of Lamps 1 | ||
Anti-corrosive Yes | ||
Length 40 mm | ||
IP Rating IP67 | ||
Depth 40 mm | ||
Diameter 40 mm | ||
Dimmable Yes | ||
Lifespan 60000 h | ||
PIR Included No | ||
Series WIL-LED | ||
Standards/Approvals RoHS, UL | ||
Width 240 mm | ||
- COO (Country of Origin):
- DE
Related links
- Weidmüller 7.5 W LED Batten Light 1 Lamp IP67
- RS PRO 27 W LED Batten Light 1 Lamp Anti-corrosive IP65
- 4lite UK 18 W LED Batten Light 1 Lamp Anti-corrosive IP66
- RS PRO 18 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- SHOT 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 23 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 10 W LED Batten Light 1 Lamp Anti-corrosive IP66
- RS PRO 27 W LED Batten Light 240 V Batten Single 600 mm Long, IP65
