ebm-papst 3900 Series Axial Fan, 115 V ac, AC Operation, 70m³/h, 9W, 78mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 468-4696
- Mfr. Part No.:
- 3900
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
HK$351.44
62 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 4 | HK$351.44 |
5 - 9 | HK$340.91 |
10 - 24 | HK$330.37 |
25 - 49 | HK$323.36 |
50 + | HK$316.31 |
**price indicative
- RS Stock No.:
- 468-4696
- Mfr. Part No.:
- 3900
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ebm-papst | |
Supply Voltage | 115 V ac | |
AC or DC Operation | AC | |
Height | 92mm | |
Power Consumption | 9W | |
Width | 92mm | |
Maximum Current | 78mA | |
Depth | 25.4mm | |
Dimensions | 92 x 92 x 25mm | |
Air Flow | 70m³/h | |
Noise Level | 40dB | |
Fan Speed | 3150rpm | |
Bearing Type | Sleeve | |
Select all | ||
---|---|---|
Manufacturer ebm-papst | ||
Supply Voltage 115 V ac | ||
AC or DC Operation AC | ||
Height 92mm | ||
Power Consumption 9W | ||
Width 92mm | ||
Maximum Current 78mA | ||
Depth 25.4mm | ||
Dimensions 92 x 92 x 25mm | ||
Air Flow 70m³/h | ||
Noise Level 40dB | ||
Fan Speed 3150rpm | ||
Bearing Type Sleeve | ||