- RS Stock No.:
- 662-5497
- Mfr. Part No.:
- TLV320AIC24KIPFB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-5497
- Mfr. Part No.:
- TLV320AIC24KIPFB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 1 |
Number of DAC Outputs | 1 |
Package Type | TQFP |
Pin Count | 48 |
Interface Type | Serial-I2C |
Number of DACs | 2 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Sampling Rate | 26ksps |
Dimensions | 7 x 7 x 1mm |
ADC/DAC Resolution | 16bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |