- RS Stock No.:
- 662-5002
- Mfr. Part No.:
- TLV320AIC12KIDBT
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 662-5002
- Mfr. Part No.:
- TLV320AIC12KIDBT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Mono |
Power Supply Type | Single |
Number of ADC Inputs | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Number of DAC Outputs | 3 |
Pin Count | 30 |
Interface Type | Serial-I2C |
Number of DACs | 1 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Sampling Rate | 104ksps |
Dimensions | 7.8 x 4.4 x 1.15mm |
ADC/DAC Resolution | 16bit |
Number of ADCs | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |