Wurth Elektronik 6.8μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021375010
- RS Stock No.:
- 840-4706
- Mfr. Part No.:
- 860021375010
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
On back order for despatch 21/10/2024, delivery within 3 working days
Price Each (In a Pack of 10)
HK$4.81
Units | Per unit | Per Pack* |
10 + | HK$4.81 | HK$48.10 |
*price indicative |
- RS Stock No.:
- 840-4706
- Mfr. Part No.:
- 860021375010
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Series | WCAP-ATG5 |
Ripple Current | 82mA |
Tolerance | ±20% |
Leakage Current | 81.6 μA |
Dissipation Factor | 15 |