Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860080580027
- RS Stock No.:
- 840-0489
- Mfr. Part No.:
- 860080580027
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
22 In stock for delivery within 3 working days
Added
Price Each
HK$23.04
Units | Per unit |
1 - 9 | HK$23.04 |
10 - 19 | HK$22.47 |
20 - 249 | HK$21.89 |
250 + | HK$21.35 |
- RS Stock No.:
- 840-0489
- Mfr. Part No.:
- 860080580027
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 770 μA |
Series | WCAP-ATLI |
Ripple Current | 3.75A |
Dissipation Factor | 9 |