Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860160480032
- RS Stock No.:
- 839-9193
- Mfr. Part No.:
- 860160480032
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
On back order for despatch 08/10/2024, delivery within 3 working days
Added
Price Each (In a Pack of 2)
HK$16.39
Units | Per unit | Per Pack* |
2 - 8 | HK$16.39 | HK$32.78 |
10 - 18 | HK$16.095 | HK$32.19 |
20 - 38 | HK$15.805 | HK$31.61 |
40 - 198 | HK$15.515 | HK$31.03 |
200 + | HK$15.24 | HK$30.48 |
*price indicative |
- RS Stock No.:
- 839-9193
- Mfr. Part No.:
- 860160480032
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Leakage Current | 450 μA |
Series | WCAP-ATLL |
Tolerance | ±20% |
Ripple Current | 2.34A |
Dissipation Factor | 14 |