- RS Stock No.:
- 839-6182
- Mfr. Part No.:
- 860240374004
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
25 In stock for delivery within 3 working days
Price Each (In a Bag of 25)
HK$2.266
Units | Per unit | Per Bag* |
25 - 100 | HK$2.266 | HK$56.65 |
125 - 225 | HK$2.209 | HK$55.225 |
250 + | HK$2.154 | HK$53.85 |
*price indicative |
- RS Stock No.:
- 839-6182
- Mfr. Part No.:
- 860240374004
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 8000h |
Tolerance | ±20% |
Leakage Current | 16 μA |
Series | WCAP-AT1H |
Ripple Current | 245mA |
Dissipation Factor | 16 |